Filter Your Search
1 - 2 of 2 results
|
LH4002E-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 mV | 200 MHz | 1250 V/us | 35 mA | 1 | BUFFER | 5 V | -5 V | HYBRID | 200 µA | -6 V | 1000 V/us | 6 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | ||
|
LH4002E-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 50 mV | 200 MHz | 1250 V/us | 35 mA | 1 | BUFFER | 5 V | -5 V | HYBRID | 200 µA | -6 V | 1000 V/us | 6 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 |