Filter Your Search
1 - 2 of 2 results
|
LH4002H-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 50 mV | 200 MHz | 1250 V/us | 35 mA | 1 | BUFFER | 5 V | -5 V | HYBRID | 200 µA | -6 V | 1000 V/us | 6 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||
|
LH4002H-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 mV | 200 MHz | 1250 V/us | 35 mA | 1 | BUFFER | 5 V | -5 V | HYBRID | 200 µA | -6 V | 1000 V/us | 6 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |