Filter Your Search
1 - 2 of 2 results
|
LH4011K-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 100 mV | 160 MHz | 5000 V/us | 68 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 30 nA | -40 V | 40 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.33.00.01 | ||
|
LH4011K-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 100 mV | 160 MHz | 5000 V/us | 68 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 30 nA | -40 V | 40 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.33.00.01 |