Filter Your Search
1 - 2 of 2 results
|
LH7001H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 100 mA | 100 mA | 2 | NO | ADJUSTABLE | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | -37 V | -1.2 V | HYBRID | O-MBCY-W8 | e0 | Not Qualified | 150 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Mixed,Multiple Output,Standard Drop | |||||
|
LH7001H
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 100 mA | 100 mA | 2 | NO | ADJUSTABLE | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | -37 V | -1.2 V | HYBRID | O-MBCY-W8 | e0 | Not Qualified | 150 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Mixed,Multiple Output,Standard Drop | TO-5 | 8 |