Filter Your Search
1 - 10 of 274 results
|
LHL13TB271K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 10 % | NO | HIGH CURRENT INDUCTOR | 1 | NO | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 14 mm | 17 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
LHLHL13TB221K
TAIYO YUDEN
|
Check for Price | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 230 mΩ | 10 % | NO | 796 kHz | 1.3 A | 2.2 MHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LHL13TB103N
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 10 Ω | 30 % | NO | 190 mA | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
LHL13NB332J
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 3.4 Ω | 5 % | NO | 252 kHz | 330 mA | 600 kHz | FERRITE | 40 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 800 µm | 5 mm | 7.5 mm | 14 mm | 17 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | RADIALLEADED | TAIYO YUDEN | ||
|
LHLHL13TB101K
TAIYO YUDEN
|
Check for Price | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 120 mΩ | 10 % | NO | 796 kHz | 2 A | 3.3 MHz | FERRITE | 50 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | RADIALLEADED, ROHS COMPLIANT | |||||||||||||
|
LHL13TB221J
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 5 % | NO | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
LHL13NB151J
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 5 % | NO | HIGH CURRENT INDUCTOR | 1 | NO | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 14 mm | 17 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
LHL13TB331J
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 5 % | NO | HIGH CURRENT INDUCTOR | 1 | NO | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 14 mm | 17 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
LHL13NB100K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 23 mΩ | 10 % | NO | 2.52 MHz | 4.5 A | 19 MHz | FERRITE | 14 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 800 µm | 5 mm | 7.5 mm | 14 mm | 17 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | RADIALLEADED | TAIYO YUDEN | ||
|
LHL13NB681K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 610 mΩ | 10 % | NO | 796 kHz | 800 mA | 1.2 MHz | FERRITE | 30 | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | Tubular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 800 µm | 5 mm | 7.5 mm | 14 mm | 17 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | RADIALLEADED | TAIYO YUDEN |