Filter Your Search
1 - 10 of 637 results
|
LHP-200-4.6
Mean Well
|
$59.0933 | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LHP-200-4.2
Mean Well
|
$59.0933 | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LHP-200-5
Mean Well
|
$60.5880 | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMFLHP2805SV/HO
Crane Electronics
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | CRANE ELECTRONICS INC | compliant | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LHP150F-42-SNY
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 42 V | 264 V | 85 V | 39.9 V | 46.2 V | 3.6 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 92.5 % | 0.07056 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.12726 Vrms | HYBRID | 151.2 W | 70 ms | R-XXMA-X | CUL, EN, UL | 70 °C | -10 °C | IEC/EN/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 85 mm | 188 mm | 38.5 mm | COSEL CO LTD | unknown | |||||||||||||||||||||||||||
|
SMFLHP283R3SV/KP
Crane Aerospace & Electronics
|
Check for Price | Obsolete | 28 V | 3.3 V | 40 V | 19 V | 3.23 V | 3.37 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 53 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 30k Rad(Si) V | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | CRANE AEROSPACE & ELECTRONICS | compliant | , | |||||||||||||||||||||||||||||
|
SMFLHP2805SV/KO
Interpoint
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | CRANE ELECTRONICS INC | unknown | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMFLHP2805D/OP
Interpoint
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | CRANE ELECTRONICS INC | unknown | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LHPA80W100R+-10%+-200PPMBOX
Lumimax Optoelectronic Technology
|
Check for Price | Contact Manufacturer | WIRE WOUND | 2 | Radial | Box | LUMIMAX OPTOELECTRONIC TECHNOLOGY | unknown | EAR99 | 8533.29.00.00 | Encased | 750 µm | 287.5 mm | LHPA | 150 mm | 34 mm | 21 mm | 80 W | 100 Ω | FIXED RESISTOR | LHPA | 200 ppm/°C | 10 % | ||||||||||||||||||||||||||||||||||||||||||||
|
LHPA120W8K2+-10%+-200PPMBOX
Lumimax Optoelectronic Technology
|
Check for Price | Contact Manufacturer | WIRE WOUND | 2 | Radial | Box | LUMIMAX OPTOELECTRONIC TECHNOLOGY | unknown | Radial, | EAR99 | 8533.29.00.00 | Encased | 750 µm | 284 mm | LHPA | 182 mm | 42 mm | 21 mm | 120 W | 8.2 kΩ | FIXED RESISTOR | LHPA | 200 ppm/°C | 10 % |