Filter Your Search
1 - 1 of 1 results
|
LI12-1A85
Standex-Meder Electronics
|
$7.9869 | Yes | Active | 12 V | 211 mW | 680 Ω | 1 A | 1 kV | 1 kV | 1 A | SPST | MBB | DRY REED RELAY | DC | 18 mA | 8.4 V | 1.4 V | 1A@1000VAC | 1A@1000VDC | 150 mΩ | Random | 10 GΩ | 1.1 ms | 100 µs | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | TUBE | 1 FORM A | NO | Tin (Sn) | SOLDER | 10 mm | 10.4 mm | 30 mm | 30mm x 10mm x 10.4mm | 0.002999745999491999 inch | MEDER ELECTRONIC AG | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |