Filter Your Search
1 - 10 of 10 results
|
LIS2L02ALTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 2.4 V | INDUSTRIAL | S-PBGA-B8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LLGA | SQUARE | GRID ARRAY, LOW PROFILE | NICKEL GOLD | BUTT | 1.27 mm | BOTTOM | 5 mm | 1.6 mm | 5 mm | STMICROELECTRONICS | LGA | 5 X 5 MM, 1.60 MM HEIGHT, GREEN, PLASTIC, LGA-8 | 8 | unknown | 8542.39.00.01 | ||||
|
E-LIS2L02AS4TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 2.4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-24 | 24 | compliant | 8542.39.00.01 | |||||
|
LIS2L02AQ-TR
STMicroelectronics
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 3 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 7 mm | 1.9 mm | 7 mm | STMICROELECTRONICS | QFN | QCCN, | 44 | unknown | 8542.39.00.01 | ||||||||||
|
LIS2L02AQ
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 3 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | 3 | 85 °C | -40 °C | 44 | UNSPECIFIED | QCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 7 mm | 1.9 mm | 7 mm | STMICROELECTRONICS | QFN | 7 X 7 MM, 1.80 MM HEIGHT, PLASTIC, QFN-44 | 44 | compliant | 8542.39.00.01 | |||||||
|
E-LIS2L02AS4
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 2.4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-24 | 24 | compliant | 8542.39.00.01 | ||||||
|
LIS2L02AS
STMicroelectronics
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-24 | 24 | compliant | 8542.39.00.01 | ||||||||||
|
LIS2L02AQ3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | YES | CMOS | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | STMICROELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
LIS2L02AL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 2.4 V | INDUSTRIAL | S-PBGA-B8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LLGA | SQUARE | GRID ARRAY, LOW PROFILE | NICKEL GOLD | BUTT | 1.27 mm | BOTTOM | 5 mm | 1.6 mm | 5 mm | STMICROELECTRONICS | LGA | 5 X 5 MM, 1.60 MM HEIGHT, GREEN, PLASTIC, LGA-8 | 8 | unknown | 8542.39.00.01 | ||||
|
LIS2L02AQ3TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | YES | CMOS | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | STMICROELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
LIS2L02AS4
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 2.4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3/e4 | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-24 | 24 | compliant | 8542.39.00.01 | STMicroelectronics |