Filter Your Search
1 - 3 of 3 results
|
E-LIS3L02AS4
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.4 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-24 | 24 | compliant | 8542.39.00.01 | STMicroelectronics | ||||
|
LIS3L02AS4
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 2.4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-24 | 24 | unknown | 8542.39.00.01 | STMicroelectronics | |||
|
E-LIS3L02AS4TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.4 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-24 | 24 | compliant | 8542.39.00.01 | STMicroelectronics |