Filter Your Search
1 - 2 of 2 results
|
CTLL1005-FH2N7S
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 120 mΩ | YES | 100 MHz | 300 mA | 7.7 GHz | CERAMIC | 30 | 0402 | RF INDUCTOR | 1 | NO | TOLERANCE IS MEASURED AT 0.3 NANO HENRY | e0 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CENTRAL TECHNOLOGIES | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
LL1005-FH2N7S
TOKO Inc
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 170 mΩ | 11.112 % | YES | 100 MHz | 300 mA | 7.7 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 100 °C | -40 °C | Laminated Ceramic | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | EAR99 | 8504.50.80.00 |