Filter Your Search
1 - 3 of 3 results
|
LL-1005FHL4N7S
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 200 mΩ | 6.383 % | YES | 100 MHz | 400 mA | 6 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Nickel/Silver (Sn/Ni/Ag) | DUAL ENDED | WRAPAROUND | TOKO INC | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
LL1005FHL4N7S
TOKO Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | LL1005-FHL | TOKO INC | unknown | ||||||||||||||||||||||||||||||||||||
|
LL1005-FHL4N7S
TOKO Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 200 mΩ | YES | 100 MHz | 400 mA | 6 GHz | CERAMIC | 9 | 0402 | LL1005-FHL | RF INDUCTOR | 1 | LL1005-FHL | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown |