Filter Your Search
1 - 1 of 1 results
|
LL1105BF065Q
E-Switch Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 5000000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 0.64 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | BAG | 4 | NO | Silver (Ag) | SOLDER | 6 mm | 3.6 mm | 6 mm | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | E-Switch |