Filter Your Search
1 - 2 of 2 results
|
LL1608-FH2N2S
TOKO Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 nH | 100 mΩ | 13.637 % | YES | 100 MHz | 1 A | 6 GHz | CERAMIC | 12 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TOKO INC | 0603 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CTLL1608-FH2N2S
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 nH | 100 mΩ | 13.637 % | YES | 500 mA | 7.2 GHz | CERAMIC | 8 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e0 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CENTRAL TECHNOLOGIES | 0603 | compliant | EAR99 | 8504.50.80.00 |