Filter Your Search
1 - 10 of 182 results
|
LL4148
Continental Device India Ltd
|
$0.0112 | Yes | Active | 150 mA | 1 V | 4 ns | 50 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | TR, 7 INCH: 2500 | GENERAL PURPOSE | 2 A | 1 | 20 V | O-LELF-R2 | IATF 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | SOD-80C, MELF-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
LL4148
Fairchild Semiconductor Corporation
|
$0.0114 | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | FAIRCHILD SEMICONDUCTOR CORP | DO-213AC, 2 PIN | compliant | EAR99 | 8541.10.00.70 | SOD-80 | 2 | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | ||||||||||
|
LL4148
Yangzhou Yangjie Electronics Co Ltd
|
$0.0126 | Yes | Contact Manufacturer | 150 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | O-XELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | YANGZHOU YANGJIE ELECTRONICS CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
LL4148
Diotec Semiconductor AG
|
$0.0140 | Yes | Active | 150 mA | 1.2 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MINIMELF-2 | compliant | EAR99 | 8541.10.00.70 | MELF | 2 | Diotec | |||||||||||
|
LL4148
SPC Multicomp
|
$0.0274 | Active | 150 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MULTICOMP PRO | MINIMELF-2 | unknown | EAR99 | 8541.10.00.70 | MELF | 2 | ||||||||||||||||||||||
|
LL4148
Luguang Electronic Technology Co Ltd
|
$0.0281 | Active | MINIMELF | MINIMELF | ||||||||||||||||||||||||||||||||||||||||||||||
|
LL4148_R2_10001
PanJit Semiconductor
|
$0.0309 | Yes | Not Recommended | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | O-LELF-R2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PANJIT INTERNATIONAL INC | ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | |||||||||||||||||||
|
LL4148_R1_10001
PanJit Semiconductor
|
$0.0309 | Yes | Not Recommended | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | O-LELF-R2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PANJIT INTERNATIONAL INC | ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | |||||||||||||||||||
|
FDLL4148
onsemi
|
$0.0313 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | ONSEMI | LL-34, 2 PIN | compliant | EAR99 | 8541.10.00.70 | 100AD | onsemi | ||||||||||||
|
PMLL4148L,115
Nexperia
|
$0.0344 | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | MELF | 2 | SOD80C | Nexperia |