Filter Your Search
1 - 10 of 11 results
|
LM103H3.0/883B
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM103H3.0/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM103H-3.0-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | MIL-STD-883 Class B (Modified) | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM103H3.0/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | MIL-STD-883 Class C | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM103H-3.0/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 2.7 V | 3.3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM103H-3.0-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | MIL-STD-883 Class B (Modified) | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM103H-3.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 % | O-MBCY-W2 | e0 | Not Qualified | 2 | METAL | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LM103H3.0/883C
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | MIL-STD-883 Class C | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM103H-3.0
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 1 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 % | O-MBCY-W2 | e0 | Not Qualified | 2 | METAL | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LM103H-3.0
Rochester Electronics LLC
|
Check for Price | Active | 3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | O-MBCY-W2 | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |