Filter Your Search
1 - 2 of 2 results
|
LM10CWM/NOPB
National Semiconductor Corporation
|
$1.9073 | Yes | Transferred | 5 mV | 0.2 V/us | 40 nA | 570 µA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | YES | -22.5 V | 22.5 V | COMMERCIAL | 750 | R-PDSO-G14 | Not Qualified | e3 | 102 dB | 3 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LM10CWM/NOPB
Texas Instruments
|
$2.4897 | Yes | Yes | Active | 2 mV | 0.2 V/us | 40 nA | 400 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | 700 pA | NO | NO | YES | -22.5 V | NO | NO | 22.5 V | COMMERCIAL | 50 | 750 | NO | R-PDSO-G14 | Not Qualified | e3 | 102 dB | 3 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |