Filter Your Search
1 - 2 of 2 results
|
LM1117LD-ADJ/NOPB
Texas Instruments
|
$0.8289 | Yes | Yes | Active | 15 V | 2.6 V | 1.2 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.75 V | 1.5 V | 0.016 | 0.4 % | 1 | 13.8 V | 1.25 V | BIPOLAR | 3 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, SOLCC8,.15,32 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM1117LD-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.75 V | 1.5 V | 0.016 | 0.4 % | 1 | 13.8 V | 1.25 V | BIPOLAR | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC8,.15,32 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |