Filter Your Search
1 - 1 of 1 results
|
LM1117LDX-2.5/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | 3.9 V | 2.5 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC8,.15,32 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |