Filter Your Search
1 - 2 of 2 results
|
LM1117T-ADJ/NOPB
Texas Instruments
|
$1.0040 | Yes | Yes | Active | 15 V | 2.6 V | 1.2 V | 800 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.75 V | 1.5 V | 0.013 | 0.4 % | 1 | 13.8 V | 1.25 V | BIPOLAR | 3 % | R-XSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | ROHS COMPLIANT, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LM1117T-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 800 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.75 V | 1.5 V | 0.013 | 0.4 % | 1 | 13.8 V | 1.25 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |