Filter Your Search
1 - 2 of 2 results
|
LM113-1H-QMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.22 V | 1.206 V | 1.234 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-46, 2 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LM113-1H-QMLV
Texas Instruments
|
Check for Price | No | Obsolete | 1.22 V | 1.206 V | 1.234 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-46, SIP2,.1 | not_compliant | EAR99 | 8542.39.00.01 | TO-46 | 2 |