Filter Your Search
1 - 10 of 17 results
|
LM113H/883C
Rochester Electronics LLC
|
Check for Price | Active | TWO TERMINAL VOLTAGE REFERENCE | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
LM113H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 5 % | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM113H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1.2 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 5 % | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM113H-MLS
Texas Instruments
|
Check for Price | Obsolete | 1.21 V | 1.232 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-MBCY-W2 | Not Qualified | 125 °C | -55 °C | 2 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM113H
National Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.22 V | 1.21 V | 1.232 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 5 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-46, SIP2,.1 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LM113H
Rochester Electronics LLC
|
Check for Price | Active | 1.22 V | 1.21 V | 1.232 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | MILITARY | O-MBCY-W2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM113H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1.2 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 5 % | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM113H/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.22 V | 1.16 V | 1.28 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 5 % | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-46, SIP2,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM113H-QMLV
Texas Instruments
|
Check for Price | No | Obsolete | 1.22 V | 1.157 V | 1.283 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 5 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-46, SIP2,.1 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM113H/883
Rochester Electronics LLC
|
Check for Price | Active | 1.22 V | 1.16 V | 1.28 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | MILITARY | O-MBCY-W2 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 2 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |