Filter Your Search
1 - 10 of 10 results
|
LM117GW/883
Texas Instruments
|
$77.5108 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 1.25 % | 37 V | 1.25 V | BIPOLAR | 4 % | R-CDSO-G16 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.906 mm | 2.34 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||
|
LM117GWRQMLV
Texas Instruments
|
$304.5251 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1.25 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | R-CDSO-G16 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | SOIC | SOP, SOP16,.4 | 16 | ||
|
LM117GWRLQMLV
Texas Instruments
|
$350.2036 | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1.25 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | R-CDSO-G16 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | SOIC | SOP, SOP16,.4 | 16 | ||
|
LM117GR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 1.25 V | R-MSFM-P3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257, | |||||||||||||||||||||||||
|
LM117G-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | SEMELAB LTD | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||
|
LM117G
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 1.25 V | R-MSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | SEMELAB LTD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257 | TO-257, | 3 | ||||||||||||||||||||||
|
LM117GR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 1.25 V | R-MSFM-P3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257 | TO-257, | 3 | ||||||||||||||||||||||
|
LM117G
TT Electronics Resistors
|
Check for Price | No | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 40 V | 1.25 V | R-MSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257, | |||||||||||||||||||||||||
|
LM117GWRLQMLV
National Semiconductor Corporation
|
Check for Price | Transferred | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-CDSO-G16 | 150 °C | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 6.35 mm | 2.33 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | SOP, | |||||||||||||||||||||||||||
|
LM117GWRQMLV
National Semiconductor Corporation
|
Check for Price | Transferred | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-CDSO-G16 | 150 °C | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 6.35 mm | 2.33 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | SOP, |