Filter Your Search
1 - 6 of 6 results
|
LM117HVK/883
Texas Instruments
|
$52.2600 | No | Active | 3.3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 1.25 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | PIN/PEG | BOTTOM | 25.4 mm | 38.94 mm | 7.75 mm | TEXAS INSTRUMENTS INC | TO-204AA | BFM, TO-204/-3 | 2 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||
|
LM117HVK-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-204AA | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
LM117HVK/883
Linear Technology
|
Check for Price | No | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 1 | 57 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-204AA | , | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
LM117HVK/883B
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 | 1 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINEAR TECHNOLOGY CORP | , TO-204/-3 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||
|
LM117HVK/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.05 | 1 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 260 | MIL-STD-883 | 40 | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | Tin/Lead (Sn63Pb37) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||
|
LM117HVK-883BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |