Filter Your Search
1 - 2 of 2 results
![]() |
LM118H/NOPB
Texas Instruments
|
$10.2748 | Yes | Yes | Active | 4 mV | 70 V/us | 500 nA | 8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | NO | -20 V | NO | NO | 50 V/us | 20 V | MILITARY | 15000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e1 | 100 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-5 | GREEN, METAL, TO-5, 8-PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||
![]() |
LM118H/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 mV | 70 V/us | 500 nA | 8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 50 V/us | 20 V | MILITARY | 15000 | 25000 | O-MBCY-W8 | Not Qualified | e1 | 100 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 |