Filter Your Search
1 - 10 of 10 results
|
LM119FB
AMD
|
Check for Price | No | Obsolete | 7 mV | 1 µA | 11.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR/OPEN-EMITTER | 18 V | MILITARY | R-CDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM119F
Signetics
|
Check for Price | No | Obsolete | 7 mV | 1 µA | 11.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | -18 V | 18 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM119F/883B
AMD
|
Check for Price | No | Obsolete | 7 mV | 1 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR/OPEN-EMITTER | 18 V | MILITARY | R-XDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 10 | UNSPECIFIED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM119F
NXP Semiconductors
|
Check for Price | Obsolete | 7 mV | 1 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e3/e4 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.535 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM119F883B
NXP Semiconductors
|
Check for Price | Obsolete | 7 mV | 1 µA | 80 µs | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e3/e4 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.535 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM119F/883B
National Semiconductor Corporation
|
Check for Price | Transferred | 7 mV | 1 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -25 V | 18 V | MILITARY | R-PDFP-F10 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 10 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 10 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM119F
Philips Semiconductors
|
Check for Price | No | Transferred | 7 mV | 11.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM119F/883B
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 1 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -25 V | 18 V | MILITARY | R-PDFP-F10 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 10 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, | 10 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM119F
AMD
|
Check for Price | No | Obsolete | 7 mV | 1 µA | 11.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR/OPEN-EMITTER | 18 V | MILITARY | R-CDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM119F/883
AMD
|
Check for Price | No | Obsolete | 7 mV | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | R-XDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.39.00.01 |