Filter Your Search
1 - 2 of 2 results
|
LM119H/NOPB
Texas Instruments
|
$11.4486 | Yes | Yes | Active | 4 mV | 500 nA | 11 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | -18 V | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | MILITARY | O-MBCY-W10 | Not Qualified | e1 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | TO-5 | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 2.92 mm | BOTTOM | 5.72 mm | 8.96 mm | 8.96 mm | TEXAS INSTRUMENTS INC | BCY | METAL CAN, TO-5, 10 PIN | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM119H/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 500 nA | 11.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | O-MBCY-W10 | Not Qualified | e1 | 1 | 125 °C | -55 °C | 260 | 40 | 10 | METAL | TO-5 | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 10 PIN | 10 | compliant | EAR99 | 8542.39.00.01 |