Filter Your Search
1 - 4 of 4 results
|
LM119HRQML
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 500 nA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | O-MBCY-W10 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM119HRQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 500 nA | 11.5 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 10 | METAL | TO-5 | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 10 PIN | not_compliant | EAR99 | 8542.39.00.01 | BCY | 10 | |||||||
|
LM119HRQML
National Semiconductor Corporation
|
Check for Price | Obsolete | 4 mV | 500 nA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | O-MBCY-W10 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.39.00.01 | BCY | 10 | |||||||||||||||
|
LM119HRQMLV
Texas Instruments
|
Check for Price | Yes | No | Active | 4 mV | 500 nA | 11 mA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 500 nA | -18 V | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | MILITARY | O-MBCY-W10 | Not Qualified | 1 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 10 | METAL | TO-5 | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | 2.92 mm | BOTTOM | 5.72 mm | 8.96 mm | 8.96 mm | TEXAS INSTRUMENTS INC | METAL CAN, TO-5, 10 PIN | not_compliant | EAR99 | 8542.39.00.01 | TO-5 | 10 |