Filter Your Search
1 - 3 of 3 results
|
LM124AE/883
Texas Instruments
|
$39.7771 | Yes | Yes | Active | 2 mV | 1 V/us | 10 nA | 1.2 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | 30 nA | NO | NO | YES | NO | NO | 100 V/us | 32 V | MILITARY | 1000 | 25000 | NO | S-CQCC-N20 | Not Qualified | 85 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | NO LEAD | 1.27 mm | QUAD | 1.91 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TTLM124AE/883
Twilight Technology Inc
|
Check for Price | No | Active | 4 mV | 4 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | 100 V/us | 16 V | MILITARY | 25000 | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM124AE/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 0.5 V/us | 10 nA | 4 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | 100 V/us | 32 V | MILITARY | 1000 | 50000 | S-CQCC-N20 | Not Qualified | 70 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.91 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QFN | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.33.00.01 |