Filter Your Search
1 - 1 of 1 results
|
LM124DG4
Texas Instruments
|
$0.6210 | Yes | Yes | Lifetime Buy | 5 mV | 0.5 V/us | 300 nA | 3 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 100 nA | YES | NO | YES | NO | NO | 32 V | MILITARY | 1200 | 50000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments |