Filter Your Search
1 - 10 of 1,171 results
|
LM1301-7ERD6
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 12 V | 264 V | 85 V | 13.2 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
LM1301-9RV0AF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 12 V | 264 V | 85 V | 13.2 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||
|
LM1301-9EPD0
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 12 V | 264 V | 85 V | 11.928 V | 12.072 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||
|
LM1301-7RD6AH
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 12 V | 264 V | 85 V | 2 V | 13.2 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.417 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | , | unknown | EAR99 | |||||||||
|
LM1301-7RD0AF
Bel Power Solutions
|
Check for Price | No | No | Transferred | 230 V | 12 V | 264 V | 85 V | 13.2 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
LM1301-7PD5H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 12 V | 264 V | 85 V | 11.928 V | 12.072 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE M02 | |||
|
LM1301-7PD9HF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 12 V | 264 V | 85 V | 11.928 V | 12.072 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||
|
LM1301-7ERD2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 12 V | 264 V | 85 V | 13.2 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
LM1301-9RD3AH
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 12 V | 264 V | 85 V | 13.2 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE M02 | ||||
|
LM1301-9ERD8HF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 12 V | 264 V | 85 V | 13.2 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |