Filter Your Search
1 - 10 of 13 results
|
LM136AH-5.0/NOPB
Texas Instruments
|
$11.4154 | Yes | Yes | Active | 5 V | 4.95 V | 5.05 V | 4 V | 6 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | 1 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-3 | compliant | EAR99 | 8541.10.00.80 | Texas Instruments | ||||||||
|
LM136AH-5.0
Texas Instruments
|
$11.5625 | Yes | No | Active | 5 V | 4.95 V | 5.05 V | 4 V | 6 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | 1 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | METAL CAN, TO-46, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TO-46 | 3 | ||||
|
LM136AH-5.0/883
Texas Instruments
|
$43.0614 | Yes | Yes | Active | 5 V | 4.95 V | 5.05 V | 4 V | 6 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | METAL CAN, TO-46, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | Texas Instruments | TO-46 | 3 | |||||||
|
LM136AH-5.0-SMD
Texas Instruments
|
$43.0614 | Yes | Yes | Active | 5 V | 4.88 V | 5.08 V | 4 V | 6 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46, CAN3/4,.1 | not_compliant | EAR99 | 8541.10.00.80 | Texas Instruments | TO-46 | 3 | |||||||
|
LM136AH-5.0/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 4.95 V | 5.05 V | 10 mA | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 72 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-46, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM136AH-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 4.95 V | 5.05 V | 10 mA | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 72 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-46, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM136AH5.0/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.95 V | 5.05 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM136AH5.0/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.95 V | 5.05 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM136AH-5.0-MLS
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 1 % | O-PBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | CAN3/4,.1 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM136AH5.0/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.95 V | 5.05 V | 1 | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 |