Filter Your Search
1 - 7 of 7 results
|
LM13700AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 7 µA | YES | NO | 18 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM13700AN
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 2 mV | 50 V/us | 7 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 2000 | R-PDIP-T16 | e0 | 110 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP16 | unknown | DIP | 16 | |||||||||||
|
LM13700AN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 2 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 7 µA | YES | NO | 18 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM13700AN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 7 µA | YES | NO | 18 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM13700AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 mV | 50 V/us | 7 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 7 µA | YES | NO | -22 V | 22 V | COMMERCIAL | 2000 | R-PDIP-T16 | Not Qualified | e0 | 110 dB | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 16 | ||||||
|
LM13700AN
Texas Instruments
|
Check for Price | No | Obsolete | 2 mV | 50 V/us | 7 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 7 µA | YES | NO | -22 V | 22 V | COMMERCIAL | 2000 | R-PDIP-T16 | Not Qualified | e0 | 110 dB | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM13700AN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 2 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 7 µA | YES | NO | 18 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 |