Filter Your Search
1 - 6 of 6 results
|
LM139AD/883B
Teledyne e2v
|
Check for Price | Active | 2 mV | 300 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | 36 V | R-CDIP-T14 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM139AD/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 mV | 100 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 36 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | |||||
|
LM139AD/883B
Texas Instruments
|
Check for Price | Obsolete | COMPARATOR | Not Qualified | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
LM139AD/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 300 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 36 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | |||||||||
|
LM139AD/883B
AMD
|
Check for Price | No | Obsolete | 4 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 36 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LM139AD/883B
National Semiconductor Corporation
|
Check for Price | Obsolete | COMPARATOR | Not Qualified | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 |