Parametric results for: LM140K-12-883BR1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm140k12883br1
Select parts from the table below to compare.
Compare
Compare
LM140K-12-883BR1
TT Electronics Resistors
Check for Price Yes Active 12 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 12.48 V 11.52 V 4 % O-MBFM-P2 e1 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 2 METAL TO-3 ROUND FLANGE MOUNT NO TIN SILVER COPPER PIN/PEG BOTTOM TT ELECTRONICS PLC TO-3, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LM140K-12-883BR1
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Active 12 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 12.48 V 11.52 V 4 % O-MBFM-P2 e1 Not Qualified 150 °C -55 °C MIL-STD-883 Class B 2 METAL TO-3 ROUND FLANGE MOUNT NO TIN SILVER COPPER PIN/PEG BOTTOM SEMELAB LTD TO-3, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-204AA 2