Filter Your Search
1 - 10 of 13 results
|
LM140LAH-15/NOPB
Texas Instruments
|
$9.1301 | Yes | Yes | Active | 35 V | 17.6 V | 15 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.07 % | 0.1 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
LM140LAH-15
Texas Instruments
|
$9.8773 | Yes | Yes | Active | 35 V | 17.5 V | 15 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.07 % | 0.1 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||
|
LM140LAH-15/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 V | 17.6 V | 15 V | 2.9 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.07 % | 0.1 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Nickel/Gold (Ni/Au) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
LM140LAH-15/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 30 V | 17.3 V | 15 V | 2.9 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.07 % | 0.1 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 260 | MIL-STD-883 | 40 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-39, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM140LAH-15
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 V | 17.6 V | 15 V | 2.9 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.07 % | 0.1 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Nickel/Gold (Ni/Au) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
LM140LAH-15/883B
Texas Instruments
|
Check for Price | No | No | Obsolete | 30 V | 17.3 V | 15 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-39 | , CAN3/4,.2 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM140LAH-15/883
Defense Logistics Agency
|
Check for Price | Active | 30 V | 17.3 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
LM140LAH-15/883
Texas Instruments
|
Check for Price | Yes | Yes | Active | 35 V | 17.5 V | 15 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.07 % | 0.1 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
LM140LAH-15-BSS2
TT Electronics Resistors
|
Check for Price | No | Active | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.15 V | 14.85 V | 1 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TT ELECTRONICS PLC | TO-39, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
LM140LAH15/883C
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 1 | NO | FIXED | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 |