Filter Your Search
1 - 9 of 9 results
|
LM140SMD1
TT Electronics Resistors
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||
|
LM140SMD1-15
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 1 | 15.75 V | 14.25 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | SEMELAB LTD | QCCN, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | BCC | 3 | ||||||||||
|
LM140SMD1-12
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 30 V | 14.5 V | 12 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.12 % | 1 | 12.6 V | 11.4 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | SEMELAB LTD | QCCN, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | BCC | 3 | ||||||||||
|
LM140SMD1-15
TT Electronics Resistors
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.15 % | 1 | 15.75 V | 14.25 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CERAMIC, SMD-1, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM140SMD1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||
|
LM140SMD1-05
TT Electronics Resistors
|
Check for Price | Active | 25 V | 7 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 % | 1 | 5.25 V | 4.75 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CERAMIC, SMD-1, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM140SMD1-12
TT Electronics Resistors
|
Check for Price | Active | 30 V | 14.5 V | 12 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.12 % | 1 | 12.6 V | 11.4 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CERAMIC, SMD-1, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM140SMD1-5
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Active | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | 35 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC | SURF MNT 3,.5X.62 | YES | SEMELAB LTD | , SURF MNT 3,.5X.62 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM140SMD1-05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 25 V | 7 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.05 % | 1 | 5.25 V | 4.75 V | 5 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | SEMELAB LTD | QCCN, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | BCC | 3 |