Filter Your Search
1 - 2 of 2 results
|
LM158AH/NOPB
Texas Instruments
|
$7.3463 | Yes | Yes | Active | 2 mV | 0.5 V/us | 10 nA | 1.2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 700 | 50000 | NO | O-MBCY-W8 | Not Qualified | 85 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-5 | GREEN, METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM158AH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 0.5 V/us | 10 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e1 | 85 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 |