Filter Your Search
1 - 10 of 1,207 results
|
LM1601-7PD6AF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 23.856 V | 24.144 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||
|
LM1601-9EPD4
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 23.856 V | 24.144 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||
|
LM1601-7EPD2AHFU
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 220 V | 24 V | 264 V | 85 V | 23.86 V | 24.14 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||
|
LM1601-7PD0AF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 23.856 V | 24.144 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||
|
LM1601-9EPD5AF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 23.856 V | 24.144 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||
|
LM1601-7RD1AH
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE M02 | unknown | EAR99 | |||||||
|
LM1601-9RD6
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
LM1601-7RD2AFU
Bel Fuse
|
Check for Price | No | Obsolete | 220 V | 24 V | 264 V | 85 V | 4 V | 26.4 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
LM1601-9RD5
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
LM1601-9RV0H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 |