Filter Your Search
1 - 10 of 1,171 results
|
LM1601-7RD4AHF
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | ||||||||||
|
LM1601-7PD4AF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 23.856 V | 24.144 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
LM1601-7ERV0
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
LM1601-9PD2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 23.856 V | 24.144 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE M02 | ||||
|
LM1601-7ERD3H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||
|
LM1601-9RV2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
LM1601-7RD7HF
Bel Fuse
|
Check for Price | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 111.2 mm | 168.5 mm | BEL FUSE INC | , | compliant | EAR99 | ||||||
|
LM1601-9EPD5F
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 23.856 V | 24.144 V | 1 | NO | NO | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
LM1601-7ERD6AH
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||
|
LM1601-7RD0AHF
Bel Power Solutions
|
Check for Price | No | No | Transferred | 230 V | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | CAN ALSO OPERATE WITH 88-372 VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |