Parametric results for: LM1601616AUR under Power Supply Modules

Filter Your Search

1 - 10 of 1,171 results

|
-
-
-
-
-
Manufacturer Part Number: lm1601
Select parts from the table below to compare.
Compare
Compare
LM1601-7RD4AHF
Bel Power Solutions
Check for Price No Transferred 220 V 24 V 264 V 85 V 26.4 V 1 NO YES 88V TO 372V DC INPUT CAN ALSO BE USED AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-MXMA-X Not Qualified 71 °C -25 °C METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED INTERNATIONAL POWER DEVICES INC , unknown EAR99
LM1601-7PD4AF
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 23.856 V 24.144 V 1 NO NO CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM1601-7ERV0
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 26.4 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM1601-9PD2H
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 23.856 V 24.144 V 1 NO NO CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-XXMA-X e0 Not Qualified 71 °C -40 °C UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE M02
LM1601-7ERD3H
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 26.4 V 1 NO YES CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM1601-9RV2H
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 26.4 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-XXMA-X e0 Not Qualified 71 °C -40 °C UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM1601-7RD7HF
Bel Fuse
Check for Price No Obsolete 230 V 24 V 264 V 85 V 26.4 V 1 NO YES CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 111.2 mm 168.5 mm BEL FUSE INC , compliant EAR99
LM1601-9EPD5F
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 23.856 V 24.144 V 1 NO NO CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-XXMA-X e0 Not Qualified 71 °C -40 °C UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM1601-7ERD6AH
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 26.4 V 1 NO YES CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM1601-7RD0AHF
Bel Power Solutions
Check for Price No No Transferred 230 V 24 V 264 V 85 V 26.4 V 1 NO YES CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99