Parametric results for: LM1601616BR under Power Supply Modules

Filter Your Search

1 - 10 of 1,171 results

|
-
-
-
-
-
Manufacturer Part Number: lm1601
Select parts from the table below to compare.
Compare
Compare
LM1601-7ERD3H
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 26.4 V 1 NO YES CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM1601-7ERV2AHF
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 26.4 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM1601-7RD7HF
Bel Fuse
Check for Price No Obsolete 230 V 24 V 264 V 85 V 26.4 V 1 NO YES CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 111.2 mm 168.5 mm BEL FUSE INC , compliant EAR99
LM1601-7RD0AFU
Bel Power Solutions
Check for Price No No Transferred 220 V 24 V 264 V 85 V 4 V 26.4 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 0.333 % 1 COMMERCIAL EXTENDED R-MXMA-X e0 Not Qualified 71 °C -25 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE M02
LM1601-7EPD7AH
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 23.856 V 24.144 V 1 NO NO CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE M02
LM1601-9ERD9H
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 26.4 V 1 NO YES CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-XXMA-X e0 Not Qualified 71 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM1601-7ERD3
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 26.4 V 1 NO YES CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE M02
LM1601-7RD2HF
Bel Fuse
Check for Price No Obsolete 230 V 24 V 264 V 85 V 26.4 V 1 NO YES CAN ALSO OPERATE WITH 88-372 VDC INPUT AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 111.2 mm 168.5 mm BEL FUSE INC compliant EAR99
LM1601-7PH
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 23.856 V 24.144 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 50 W R-XXMA-X e0 Not Qualified 71 °C -25 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
LM1601-9P
Bel Power Solutions
Check for Price No No Obsolete 230 V 24 V 264 V 85 V 23.856 V 24.144 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-XXMA-X e0 Not Qualified 71 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE M02