Filter Your Search
1 - 10 of 15 results
|
LM161J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 20 µA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 pA | -16 V | TOTEM POLE | 16 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM161J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 pA | -16 V | 16 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM161J
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 20 µA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 pA | -16 V | TOTEM POLE | 16 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LM161J/883
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 mV | 20 µA | 1 | COMPARATOR | 5.25 V | BIPOLAR | -10 V | TOTEM POLE | 10 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM161J/883C
Rochester Electronics LLC
|
Check for Price | Active | 3 mV | 20 µA | 10 mA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 µA | -16 V | TOTEM POLE | 16 V | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class C | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM161J-SMD
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 21 mA | 20 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 µA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM161J/B
Rochester Electronics LLC
|
Check for Price | Obsolete | COMPARATOR | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
LM161J-SMD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 21 mA | 20 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 µA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LM161J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 20 pA | -16 V | 16 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM161J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 20 µA | 14 ns | 1 | COMPARATOR | 5.25 V | -10 V | BIPOLAR | 20 pA | TOTEM POLE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 |