Filter Your Search
1 - 10 of 93 results
|
LM185BH/NOPB
Texas Instruments
|
$11.7017 | Yes | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 5.3 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46 | TO-46, CAN3/4,.1 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM185BH
Texas Instruments
|
$14.0998 | Yes | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 5.3 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46 | TO-46, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM185BYH-1.2/NOPB
Texas Instruments
|
$16.7739 | Yes | Yes | Active | 1.2 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | e1 | Not Qualified | 1 | 125 °C | -55 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46, SIP2,.1 | compliant | EAR99 | 8542.39.00.01 | 1984-01-01 | Texas Instruments | |||||||||||
|
LM185BYH2.5/883
Texas Instruments
|
$23.7859 | No | Active | 2.5 V | 2.462 V | 2.538 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-46 | CAN2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46, CAN2,.1 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM185BWG/883
Texas Instruments
|
$23.8618 | Yes | No | Active | 1.24 V | 1.24 V | 5.3 V | 1.24 V | 5.3 V | 1 | YES | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | MILITARY | R-CDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.12 mm | 6.86 mm | 2.33 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP10,.4 | 10 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM185BYH1.2-SMD
Texas Instruments
|
$30.4547 | No | Active | 1.2 V | 1.2 V | 1.247 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 0.98 % | O-XBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 2 | UNSPECIFIED | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46 | METAL CAN, TO-46, 2 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM185BYH2.5-QV
Texas Instruments
|
$258.7127 | Yes | No | Active | 2.5 V | 2.462 V | 2.538 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | NOT APPLICABLE | 38535V;38534K;883S | NOT APPLICABLE | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46, SIP2,.1 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM185BH/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 5.3 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | O-MBCY-W3 | e1 | 1 | 125 °C | -55 °C | 260 | 40 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-46 | , | 3 | unknown | ||||||||||||||||
|
LM185BWG-MLS
Texas Instruments
|
Check for Price | No | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1 | YES | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | R-GDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 10 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.12 mm | 2.33 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM185BYH-2.5
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.5 V | 2.462 V | 2.538 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | 2 | METAL | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-46 | TO-46, 2 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 |