Filter Your Search
1 - 10 of 20 results
|
LM185H-1.2/NOPB
Texas Instruments
|
$10.0394 | Yes | Yes | Active | 1.2 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | e1 | Not Qualified | 1 | 125 °C | -55 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 1984-01-01 | Texas Instruments | ||||||||||
|
LM185H-1.2/883
Texas Instruments
|
$29.7267 | No | Active | 1.2 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | TO-46 | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | 2 | ||||||||||
|
LM185H-1.2-SMD
Texas Instruments
|
$61.9203 | No | Active | 1.2 V | 1.223 V | 1.247 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 0.98 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | TO-46 | TO-46, SIP2,.1 | 2 | ||||||||||
|
LM185H-1.2RLQV
Texas Instruments
|
$296.1953 | No | Active | 1.2 V | 1.2 V | 1.247 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | O-XBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 2 | UNSPECIFIED | TO-46 | CAN2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | TO-46, CAN2,.1 | |||||||||||
|
LM185H-1.2
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.235 V | 1.223 V | 1.247 V | 10 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.39.00.01 | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | ||||||||||||
|
LM185H-1.2/883/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.235 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , SIP2,.1 | ||||||||||||||||||||
|
LM185H-1.2/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.235 V | 1.223 V | 1.247 V | 10 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | e1 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | ||||||||||||
|
LM185H-1.2/883/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.235 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , SIP2,.1 | ||||||||||||||||||||
|
LM185H-1.2-QV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.235 V | 1.223 V | 1.247 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 0.3 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 2 | METAL | BCY | TO-46,4PIN,SHIELD | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.39.00.01 | METAL CAN, TO-46, 2 PIN | ||||||||||||||
|
LM185H-1.2-MLS
Texas Instruments
|
Check for Price | No | Obsolete | 1.235 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 0.98 % | O-MBCY-W2 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | TO-46, SIP2,.1 |