Filter Your Search
1 - 4 of 4 results
|
LM1894MT/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 30 mA | 18 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | |||||
|
LM1894MTX
Texas Instruments
|
Check for Price | No | Obsolete | TSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 30 mA | 18 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 235 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | ||||||
|
LM1894MT
Texas Instruments
|
Check for Price | No | No | Obsolete | TSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 30 mA | 18 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 | |||
|
LM1894MTX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 30 mA | 18 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 |