Filter Your Search
1 - 2 of 2 results
|
LM1950T
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 1 | 2 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 750 mA | TRUE | 26 V | 4.75 V | NO | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | e0 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP5,.1,67TB | unknown | EAR99 | 8542.39.00.01 | ||
|
LM1950T
Texas Instruments
|
Check for Price | No | Obsolete | 14 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 1 | 2 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 750 mA | TRUE | 26 V | 4.75 V | NO | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | e0 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP5,.1,67TB | unknown | EAR99 | 8542.39.00.01 |