Filter Your Search
1 - 2 of 2 results
|
LM20333MHX/NOPB
Texas Instruments
|
$2.4371 | Yes | Yes | Active | 12 V | 36 V | 4.5 V | 800 mV | 32 V | 3 A | 1 | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM20333MHX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 36 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 |