Filter Your Search
1 - 3 of 3 results
|
LM217T
STMicroelectronics
|
$0.4553 | Yes | Active | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 0.3 % | 1 | 37 V | 1.2 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 150 °C | -25 °C | 260 | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | STMicroelectronics | |||
|
LM217T-DG
STMicroelectronics
|
$0.7792 | Yes | Active | 1.8 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TR | NO | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | STMicroelectronics | |||||||
|
LM217T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 |