Filter Your Search
1 - 2 of 2 results
|
LM221H
Texas Instruments
|
Check for Price | No | No | Obsolete | 700 µV | 100 nA | 2.5 mA | 126 dB | 1 | INSTRUMENTATION AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 30 nA | NO | -20 V | YES | 20 V | OTHER | 16 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
LM221H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 700 µV | 100 nA | 2.5 mA | 126 dB | 1 | INSTRUMENTATION AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 30 nA | NO | -20 V | YES | 20 V | OTHER | 16 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |