Filter Your Search
1 - 1 of 1 results
|
LM224ADE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4 mV | 0.5 V/us | 100 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | YES | 32 V | OTHER | 1200 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -25 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |